+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0411-336-1605

Tool: for removal; 18AWG÷16AWG; blue; contacts


Manufacturer: DEUTSCH / TE Connectivity

Manufacturer part number:
0411-336-1605
TME Symbol:
0411-336-1605

Specification

Manufacturer
DEUTSCH / TE Connectivity
Type of tool
for removal
Wire size
18AWG...16AWG
Colour
blue
Application
contacts
Gross weight1.917 g
See other products in this category: Dedicated Crimping Tools DEUTSCH / TE Connectivity,
*
0411-336-1605
175 in TME stock
Net price for quantities from 1 pcs - 3.02 USDGross price for quantities from 1 pcs - 3.02 USD
Net price for quantities from 5 pcs - 2.73 USDGross price for quantities from 5 pcs - 2.73 USD
Net price for quantities from 10 pcs - 2.42 USDGross price for quantities from 10 pcs - 2.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs