+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0431000000

Fuse: fuse; 2.5A; 250V

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
0431000000
TME Symbol:
0431000000

Specification

Manufacturer
WEIDMÜLLER
Type of fuse
fuse
Current rating
2.5A
Rated voltage
0.25kV
Gross weight0.85 g
See other products in this category: Fuses 5x25mm - Fast WEIDMÜLLER,
*
0431000000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD