+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0443.500DR

Fuse: fuse; ceramic; SMD; 500mA; 250VAC; 250V; 125VDC; time-lag; 443


Manufacturer: LITTELFUSE

Manufacturer part number:
0443.500DR
TME Symbol:
0443.500DR

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
SMD
Current rating
0.5A
Rated voltage
125V DC/0.25kV/250V AC
Fuse characteristics
time-lag
Fuse size
10.08x3.05x3.05mm
Manufacturer series
443
Trade name
NANO2®
Breaking capacity
50A
Breaking characteristics
1In: min 4h, 2.5In: max 120s
Max voltage drop
448mV
Soldering temperature
260°C / 3 s
Contact plating
silver plated
Operating temperature
-55...125°C
Voltage drop
448mV
Gross weight0.434 g
Certificates
See other products in this category: SMD Fuses - Others LITTELFUSE,
See other products from this series.:
*
0443.500DR
1093 in TME stock
Net price for quantities from 1 pcs - 1.10 USDGross price for quantities from 1 pcs - 1.10 USD
Net price for quantities from 1500 pcs - 1.00 USDGross price for quantities from 1500 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 500 pcs