+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0448010.MR

Fuse: fuse; ceramic; SMD; 10A; 125VAC; 125V; 125VDC; ultra rapid


Manufacturer: LITTELFUSE

Manufacturer part number:
0448010.MR
TME Symbol:
0448010.MR

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
SMD
Current rating
10A
Rated voltage
0.125kV/125V AC/125V DC
Fuse characteristics
ultra rapid
Fuse size
6.1x2.69x2.69mm
Manufacturer series
448
Breaking capacity
50A
Case - inch
2410
Case - mm
6125
Soldering temperature
260°C / 10 s
Contact plating
gold-plated
Operating temperature
-55...125°C
Gross weight0.146 g
Certificates

WATCH VIDEO

See other products in this category: SMD Fuses - Others LITTELFUSE,
See other products from this series.:
*
0448010.MR
460 in TME stock
Net price for quantities from 1 pcs - 3.13 USDGross price for quantities from 1 pcs - 3.13 USD
Net price for quantities from 5 pcs - 2.40 USDGross price for quantities from 5 pcs - 2.40 USD
Net price for quantities from 10 pcs - 2.25 USDGross price for quantities from 10 pcs - 2.25 USD
Net price for quantities from 25 pcs - 2.07 USDGross price for quantities from 25 pcs - 2.07 USD
Net price for quantities from 50 pcs - 1.94 USDGross price for quantities from 50 pcs - 1.94 USD
Net price for quantities from 100 pcs - 1.81 USDGross price for quantities from 100 pcs - 1.81 USD
Net price for quantities from 250 pcs - 1.69 USDGross price for quantities from 250 pcs - 1.69 USD
Net price for quantities from 500 pcs - 1.64 USDGross price for quantities from 500 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs