+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0449.750MR

Fuse: fuse; ceramic; SMD; 750mA; 125VAC; 125V; 125VDC; time-lag; 449


Manufacturer: LITTELFUSE

Manufacturer part number:
0449.750MR
TME Symbol:
0449.750MR

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
SMD
Current rating
0.75A
Rated voltage
0.125kV/125V AC/125V DC
Fuse characteristics
time-lag
Fuse size
6.1x2.69x2.69mm
Manufacturer series
449
Breaking capacity
50A
Breaking characteristics
1In: min 4h, 2In: min 1s, 2In: max 60s, 3In: min 200ms, 3In: max 3s, 8In: min 2ms, 8In: max 100ms
Case - inch
2410
Case - mm
6125
Soldering temperature
260°C / 3 s
Contact plating
gold-plated
Operating temperature
-55...125°C
Gross weight0.148 g
Certificates

WATCH VIDEO

See other products in this category: SMD Fuses - Others LITTELFUSE,
See other products from this series.:
*
0449.750MR
50 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs