+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0449001.MR

Fuse: fuse; ceramic; SMD; 1A; 125VAC; 125V; 125VDC; time-lag; 449


Manufacturer: LITTELFUSE

Manufacturer part number:
0449001.MR
TME Symbol:
0449001.MR

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
SMD
Current rating
1A
Rated voltage
0.125kV/125V AC/125V DC
Fuse characteristics
time-lag
Fuse size
6.1x2.69x2.69mm
Manufacturer series
449
Breaking capacity
50A
Case - inch
2410
Case - mm
6125
Soldering temperature
260°C / 3 s
Contact plating
gold-plated
Operating temperature
-55...125°C
Gross weight0.142 g
Certificates

WATCH VIDEO

See other products in this category: SMD Fuses - Others LITTELFUSE,
See other products from this series.:
*
0449001.MR
700 in TME stock
Net price for quantities from 1 pcs - 3.19 USDGross price for quantities from 1 pcs - 3.19 USD
Net price for quantities from 5 pcs - 2.68 USDGross price for quantities from 5 pcs - 2.68 USD
Net price for quantities from 10 pcs - 2.47 USDGross price for quantities from 10 pcs - 2.47 USD
Net price for quantities from 25 pcs - 2.21 USDGross price for quantities from 25 pcs - 2.21 USD
Net price for quantities from 50 pcs - 2.01 USDGross price for quantities from 50 pcs - 2.01 USD
Net price for quantities from 100 pcs - 1.82 USDGross price for quantities from 100 pcs - 1.82 USD
Net price for quantities from 250 pcs - 1.56 USDGross price for quantities from 250 pcs - 1.56 USD
Net price for quantities from 500 pcs - 1.50 USDGross price for quantities from 500 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs