+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | ceramic | |
Mounting | SMD | |
Current rating | 2A | |
Rated voltage | 0.125kV/125V AC/125V DC | |
Fuse characteristics | quick blow | |
Fuse size | 6.1x2.69x2.69mm | |
Manufacturer series | 451 | |
Trade name | NANO2® | |
Breaking capacity | 50A | |
Breaking characteristics | 1In: min 4h, 2In: max 5s | |
Case - inch | 2410 | |
Case - mm | 6125 | |
Contact plating | gold-plated | |
Operating temperature | -55...125°C |