+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0452003.MRL

Fuse: fuse; ceramic; SMD; 3A; 125VAC; 125VDC; time-lag; 2410


Manufacturer: LITTELFUSE

Manufacturer part number:
0452003.MRL
TME Symbol:
0452003.MRL

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
SMD
Current rating
3A
Rated voltage
125V AC/125V DC
Fuse characteristics
time-lag
Fuse size
6.1x2.7x2.7mm
Breaking capacity
50A
Breaking characteristics
1In: min 4h, 2In: min 1s, 2In: max 60s, 3In: min 200ms, 3In: max 3s, 8In: min 20ms, 8In: max 100ms
Case - inch
2410
Case - mm
6125
Soldering temperature
260°C / 3 s
Contact plating
gold-plated
Gross weight0.16 g
Certificates

WATCH VIDEO

See other products in this category: 2410 SMD Fuses - Time-Lag LITTELFUSE,
*
0452003.MRL
1839 in TME stock
Net price for quantities from 1 pcs - 2.08 USDGross price for quantities from 1 pcs - 2.08 USD
Net price for quantities from 5 pcs - 1.74 USDGross price for quantities from 5 pcs - 1.74 USD
Net price for quantities from 10 pcs - 1.60 USDGross price for quantities from 10 pcs - 1.60 USD
Net price for quantities from 50 pcs - 1.30 USDGross price for quantities from 50 pcs - 1.30 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.16 USD
Net price for quantities from 250 pcs - 0.99 USDGross price for quantities from 250 pcs - 0.99 USD
Net price for quantities from 500 pcs - 0.86 USDGross price for quantities from 500 pcs - 0.86 USD
Net price for quantities from 1000 pcs - 0.72 USDGross price for quantities from 1000 pcs - 0.72 USD
Net price for quantities from 2000 pcs - 0.61 USDGross price for quantities from 2000 pcs - 0.61 USD
Net price for quantities from 4000 pcs - 0.58 USDGross price for quantities from 4000 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs