+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | ceramic | |
Mounting | SMD | |
Current rating | 4A | |
Rated voltage | 125V AC/125V DC | |
Fuse characteristics | time-lag | |
Fuse size | 6.1x2.7x2.7mm | |
Breaking capacity | 50A | |
Breaking characteristics | 1In: min 4h, 2In: min 1s, 2In: max 60s, 3In: min 200ms, 3In: max 3s, 8In: min 20ms, 8In: max 100ms | |
Case - inch | 2410 | |
Case - mm | 6125 | |
Soldering temperature | 260°C / 3 s | |
Contact plating | gold-plated |