+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0452007.MRL

Fuse: fuse; ceramic; SMD; 7A; 72VAC; 60VDC; time-lag; 6.1x2.7x2.7mm


Manufacturer: LITTELFUSE

Manufacturer part number:
0452007.MRL
TME Symbol:
0452007.MRL

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
SMD
Current rating
7A
Rated voltage
60V DC/72V AC
Fuse characteristics
time-lag
Fuse size
6.1x2.7x2.7mm
Breaking capacity
50A
Breaking characteristics
1In: min 4h, 2In: min 1s, 2In: max 60s, 3In: min 200ms, 3In: max 3s, 8In: min 20ms, 8In: max 100ms
Case - inch
2410
Case - mm
6125
Soldering temperature
260°C / 3 s
Contact plating
gold-plated
Gross weight0.162 g
Certificates

WATCH VIDEO

See other products in this category: 2410 SMD Fuses - Time-Lag LITTELFUSE,
*
0452007.MRL
785 in TME stock
Net price for quantities from 1 pcs - 3.53 USDGross price for quantities from 1 pcs - 3.53 USD
Net price for quantities from 5 pcs - 2.89 USDGross price for quantities from 5 pcs - 2.89 USD
Net price for quantities from 10 pcs - 2.68 USDGross price for quantities from 10 pcs - 2.68 USD
Net price for quantities from 50 pcs - 2.23 USDGross price for quantities from 50 pcs - 2.23 USD
Net price for quantities from 100 pcs - 2.03 USDGross price for quantities from 100 pcs - 2.03 USD
Net price for quantities from 250 pcs - 1.91 USDGross price for quantities from 250 pcs - 1.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs