+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Mounting | SMD | |
Current rating | 4A | |
Rated voltage | 125V AC/125V DC | |
Fuse characteristics | time-lag | |
Fuse size | 7.24x4.32x3.05mm | |
Manufacturer series | 460 | |
Breaking capacity | 50A | |
Breaking characteristics | 1In: min 4h, 2In: min 1s, 2In: max 120s, 3In: min 200ms, 3In: max 3s, 8In: min 2ms, 8In: max 100ms | |
Contact material | copper | |
Energy I2t | 35A2s | |
Colour | white | |
Resistance | 18.7mΩ | |
Kind of package | reel, tape | |
Contact plating | tinned | |
Operating temperature | -55...125°C | |
Leads | soldering pads | |
Quantity in set/package | 2500pcs. | |
Conform to the norm | CSA UL |