+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0460005.ER

Fuse: fuse; SMD; 5A; 125VAC; 125VDC; time-lag; 7.24x4.32x3.05mm; 460


Manufacturer: LITTELFUSE

Manufacturer part number:
0460005.ER
TME Symbol:
0460005.ER

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Mounting
SMD
Current rating
5A
Rated voltage
125V AC/125V DC
Fuse characteristics
time-lag
Fuse size
7.24x4.32x3.05mm
Manufacturer series
460
Breaking capacity
50A
Breaking characteristics
1In: min 4h, 2In: min 1s, 2In: max 120s, 3In: min 200ms, 3In: max 3s, 8In: min 2ms, 8In: max 100ms
Contact material
copper
Energy I2t
54.8A2s
Colour
white
Resistance
12.6mΩ
Kind of package
reel, tape
Contact plating
tinned
Operating temperature
-55...125°C
Leads
soldering pads
Quantity in set/package
2500pcs.
Conform to the norm
CSA UL
Gross weight1 g
Certificates
See other products in this category: PICO SMD Fuses - Time-Lag LITTELFUSE,
See other products from this series.:
*
0460005.ER
0 in TME stock
Net price for quantities from 2500 pcs - 1.96 USDGross price for quantities from 2500 pcs - 1.96 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.