+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0460005.UR

Fuse: fuse; ceramic; SMD; 5A; 125VAC; time-lag; 7.24x4.32x3.05mm


Manufacturer: LITTELFUSE

Manufacturer part number:
0460005.UR
TME Symbol:
0460005.UR

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
SMD
Current rating
5A
Rated voltage
125V AC
Fuse characteristics
time-lag
Fuse size
7.24x4.32x3.05mm
Breaking capacity
50A
Breaking characteristics
1In: min 4h, 2In: min 1s, 2In: max 120s, 3In: min 200ms, 3In: max 3s, 8In: min 20ms, 8In: max 100ms
Energy I2t
54.8A2s
Operating temperature
-55...125°C
Gross weight0.267 g
Certificates

WATCH VIDEO

See other products in this category: PICO SMD Fuses - Time-Lag LITTELFUSE,
*
0460005.UR
473 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 5 pcs - 2.51 USDGross price for quantities from 5 pcs - 2.51 USD
Net price for quantities from 10 pcs - 2.34 USDGross price for quantities from 10 pcs - 2.34 USD
Net price for quantities from 50 pcs - 2.11 USDGross price for quantities from 50 pcs - 2.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs