+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04611.25ER

Fuse: fuse; ceramic; SMD; 1.25A; 600VAC; time-lag; 10.1x3.12x3.12mm


Manufacturer: LITTELFUSE

Manufacturer part number:
04611.25ER
TME Symbol:
04611.25ER

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
SMD
Current rating
1.25A
Rated voltage
600V AC
Fuse characteristics
time-lag
Fuse size
10.1x3.12x3.12mm
Breaking capacity
60A
Breaking characteristics
1In: min 4h, 2.5In: min 1s, 2.5In: max 120s
Contact material
brass
Contact plating
silver plated
Gross weight0.415 g
Certificates
See other products in this category: SMD Fuses - Others LITTELFUSE,
*
04611.25ER
1101 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 50 pcs - 1.39 USDGross price for quantities from 50 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs