+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0465001.DR

Fuse: fuse; ceramic; SMD; 1A; 250VAC; 250V; time-lag; 12.1x4.5mm; 465


Manufacturer: LITTELFUSE

Manufacturer part number:
0465001.DR
TME Symbol:
0465001.DR

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
SMD
Current rating
1A
Rated voltage
0.25kV/250V AC
Fuse characteristics
time-lag
Fuse size
12.1x4.5mm
Manufacturer series
465
Trade name
NANO2®
Breaking capacity
100A
Breaking characteristics
1.25In: min 1h, 2In: max 120s, 10In: min 1ms, 10In: max 10ms
Soldering temperature
260°C / 10 s
Contact plating
silver plated
Operating temperature
-55...125°C
Gross weight0.797 g
Certificates
See other products in this category: UMT SMD Fuses - Time-Lag LITTELFUSE,
See other products from this series.:
*
0465001.DR
1152 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 1500 pcs - 1.10 USDGross price for quantities from 1500 pcs - 1.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 500 pcs