+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | ceramic | |
Mounting | SMD | |
Current rating | 4A | |
Rated voltage | 0.25kV/250V AC | |
Fuse characteristics | time-lag | |
Fuse size | 12.1x4.5mm | |
Manufacturer series | 465 | |
Trade name | NANO2® | |
Breaking capacity | 100A | |
Breaking characteristics | 1.25In: min 1h, 2In: max 120s, 10In: min 1ms, 10In: max 10ms | |
Soldering temperature | 260°C / 10 s | |
Contact plating | silver plated | |
Operating temperature | -55...125°C |