+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0466.500NR

Fuse: fuse; SMD; 500mA; 63VAC; 63V; 63VDC; ultra rapid; 466; 1206


Manufacturer: LITTELFUSE

Manufacturer part number:
0466.500NR
TME Symbol:
0466.500NR

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Mounting
SMD
Current rating
0.5A
Rated voltage
63V/63V AC/63V DC
Fuse characteristics
ultra rapid
Fuse size
3.18x1.52x0.58mm
Manufacturer series
466
Breaking capacity
50A
Breaking characteristics
2In: max 5s, 3In: max 200ms
Max voltage drop
158V
Case - inch
1206
Case - mm
3216
Soldering temperature
260°C / 10 s
Contact plating
tinned
Operating temperature
-55...90°C
Gross weight0.015 g
Certificates

WATCH VIDEO

See other products in this category: SMD Fuses - Others LITTELFUSE,
See other products from this series.:
*
0466.500NR
1855 in TME stock
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 5000 pcs - 0.68 USDGross price for quantities from 5000 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 5 000 pcs