+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | axial, ceramic | |
Mounting | THT | |
Current rating | 5A | |
Rated voltage | 125V AC/125V DC | |
Fuse characteristics | time-lag | |
Fuse size | 2.8x7.11mm | |
Manufacturer series | 472 | |
Breaking capacity | 50A | |
Breaking characteristics | 1In: min 4h, 2In: max 120s | |
Contact material | copper | |
Energy I2t | 45.9A2s | |
Colour | green | |
Resistance | 8.4mΩ | |
Kind of package | reel, tape | |
Contact plating | tinned | |
Operating temperature | -55...125°C | |
Leads | axial | |
Quantity in set/package | 5000pcs. | |
Conform to the norm | CE UL |