+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0501020.WR

Fuse: fuse; ceramic; SMD; 20A; 32V; 32VDC; quick blow; 501; 1206


Manufacturer: LITTELFUSE

Manufacturer part number:
0501020.WR
TME Symbol:
0501020.WR

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
SMD
Current rating
20A
Rated voltage
32V/32V DC
Fuse characteristics
quick blow
Fuse size
3.18x1.52x0.58mm
Manufacturer series
501
Breaking capacity
150A
Breaking characteristics
1In: min 4h, 3.5In: max 5s
Max voltage drop
58.88mV
Case - inch
1206
Case - mm
3216
Soldering temperature
260°C / 10 s
Contact plating
silver nickel alloy
Operating temperature
-55...150°C
Voltage drop
58.88mV
Gross weight0.02 g
Certificates

WATCH VIDEO

See other products in this category: 1206 SMD Fuses - Fast LITTELFUSE,
See other products from this series.:
*
0501020.WR
1501 in TME stock
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 3000 pcs - 0.59 USDGross price for quantities from 3000 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs