+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0625120000

Splice terminal: rail; BK; 32A; 400V; screw; KrG; 22AWG÷12AWG; 22mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
0625120000

Alternative designations: BK 4 CRN

TME Symbol:
0625120000

Specification

Manufacturer
WEIDMÜLLER
Type of splice terminal
rail
Manufacturer series
BK
Current rating
32A
Rated voltage
0.4kV
Electrical mounting
screw
Body material
KrG
Wire size
22AWG...12AWG
Number of terminals
8
Height
22mm
Operating temperature
-60...130°C
Alias
BK 4 CRN
Body colour
yellow
Gross weight14 g
See other products in this category: Terminal blocks WEIDMÜLLER,
See other products from this series.:
*
0625120000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 3.56 USDGross price for quantities from 100 pcs - 3.56 USD