+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BEL FUSE | |
Type of fuse | fuse | |
Kind of fuse | glass | |
Mounting | holders | |
Current rating | 2A | |
Rated voltage | 250V AC | |
Fuse characteristics | time-lag | |
Fuse size | 5x20mm | |
Manufacturer series | 0652C | |
Breaking capacity | 100A | |
Fuses application | battery chargers, power supply | |
Resistance | 32mΩ | |
Kind of package | bulk | |
Contact plating | nickel plated | |
Operating temperature | -55...125°C | |
Voltage drop | 90mV | |
Quantity in set/package | 1000pcs. | |
Conform to the norm | cURus |