+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0672-0101-22

Fuse clips; THT; 15A; Plating: tinned; Contacts: brass; 0672

NEW

Manufacturer: BEL FUSE

Manufacturer part number:
0672-0101-22
TME Symbol:
0672-0101-22

Specification

Manufacturer
BEL FUSE
Type of fuse accessories
fuse clips
Mounting
THT
Maximum current
15A
Contact plating
tinned
Contact material
brass
Leads
for soldering, straight
Manufacturer series
0672
Gross weight5 g
Certificates
See other products in this category: PCB Fuseholders BEL FUSE,
See other products from this series.:
*
0672-0101-22
0 in TME stock
Net price for quantities from 10000 pcs - 0.11 USDGross price for quantities from 10000 pcs - 0.11 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.