+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BEL FUSE | |
Type of fuse | fuse | |
Kind of fuse | miniature | |
Mounting | THT | |
Current rating | 10A | |
Rated voltage | 250V AC | |
Fuse characteristics | time-lag | |
Fuse size | 7.7x8.35mm | |
Manufacturer series | MRT | |
Breaking capacity | 100A | |
Max voltage drop | 70mV | |
Fuses application | battery chargers, power supply | |
Power dissipation | 1.6W | |
Resistance | 4.2mΩ | |
Kind of package | Ammo Pack | |
Contact plating | tinned | |
Operating temperature | -55...125°C | |
Leads | radial | |
Quantity in set/package | 1000pcs. | |
Conform to the norm | CCC cURus VDE |