+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

07 0086 000

Tool: insertion/removal; M12 connectors; 13mm


Manufacturer: BINDER

Manufacturer part number:
07 0086 000
TME Symbol:
07-0086-000

Specification

Manufacturer
BINDER
Type of tool
insertion/removal
Application
M12 connectors
Spanner size
13mm
Gross weight147.18 g
Certificates
See other products in this category: Assembly/Disassembly Tools BINDER,
*
07 0086 000
0 in TME stock
Net price for quantities from 1 pcs - 341.40 USDGross price for quantities from 1 pcs - 341.40 USD
Net price for quantities from 5 pcs - 307.26 USDGross price for quantities from 5 pcs - 307.26 USD
Net price for quantities from 10 pcs - 273.12 USDGross price for quantities from 10 pcs - 273.12 USD
Net price for quantities from 50 pcs - 238.98 USDGross price for quantities from 50 pcs - 238.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.