+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | DIN 41612 | |
Connector | socket | |
Kind of connector | male | |
Number of pins | 64 | |
Spatial orientation | angled 90° | |
Maximum current | 2A | |
Electrical mounting | THT | |
Connector pinout layout | a+c | |
Contact plating | selectively gold plated | |
Connector variant | type C | |
Enclosure material | thermoplastic | |
Mechanical durability | 400 cycles | |
Flammability rating | UL94V-0 | |
Lead length | 3mm | |
Engineering PN | DIN-Signal C064MS-3,0C1-2 | |
Operating temperature | -55...125°C |