+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09031967921

Connector: DIN 41612; socket; male; PIN: 96; angled 90°; 2A; THT


Manufacturer: HARTING

Manufacturer part number:
09031967921
TME Symbol:
09031967921

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Number of pins
96
Spatial orientation
angled 90°
Maximum current
2A
Electrical mounting
THT
Connector pinout layout
a+b+c
Contact plating
selectively gold plated
Connector variant
type C
Enclosure material
thermoplastic
Mechanical durability
50 cycles
Flammability rating
UL94V-0
Lead length
3mm
Engineering PN
DIN-Signal C096MS-3,0C1-3.
Operating temperature
-55...125°C
Gross weight13.69 g
EAN code5713140005938

WATCH VIDEO

See other products in this category: DIN 41.612, DIN 41.617 connectors HARTING,
*
09031967921
247 in TME stock
Net price for quantities from 1 pcs - 3.85 USDGross price for quantities from 1 pcs - 3.85 USD
Net price for quantities from 10 pcs - 3.29 USDGross price for quantities from 10 pcs - 3.29 USD
Net price for quantities from 25 pcs - 3.11 USDGross price for quantities from 25 pcs - 3.11 USD
Net price for quantities from 50 pcs - 3.00 USDGross price for quantities from 50 pcs - 3.00 USD
Net price for quantities from 100 pcs - 2.90 USDGross price for quantities from 100 pcs - 2.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs