+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09041326921

Connector: DIN 41612; socket; male; PIN: 32; angled 90°; 6A; THT; a+c


Manufacturer: HARTING

Manufacturer part number:
09041326921
TME Symbol:
09041326921

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Number of pins
32
Spatial orientation
angled 90°
Maximum current
6A
Electrical mounting
THT
Connector pinout layout
a+c
Contact plating
selectively gold plated
Connector variant
type D
Enclosure material
thermoplastic
Mechanical durability
400 cycles
Flammability rating
UL94V-0
Contact material
copper alloy
Lead length
3mm
Engineering PN
DIN-Power D032MS-3,0C1-2
Operating temperature
-55...125°C
Gross weight10.03 g
EAN code5713140008304

WATCH VIDEO

See other products in this category: DIN 41.612, DIN 41.617 connectors HARTING,
*
09041326921
643 in TME stock
Net price for quantities from 1 pcs - 5.21 USDGross price for quantities from 1 pcs - 5.21 USD
Net price for quantities from 10 pcs - 4.37 USDGross price for quantities from 10 pcs - 4.37 USD
Net price for quantities from 20 pcs - 3.73 USDGross price for quantities from 20 pcs - 3.73 USD
Net price for quantities from 40 pcs - 2.97 USDGross price for quantities from 40 pcs - 2.97 USD
Net price for quantities from 60 pcs - 2.90 USDGross price for quantities from 60 pcs - 2.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs