+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09062152821

Connector: DIN 41612; plug; female; PIN: 15; straight; 15A; THT


Manufacturer: HARTING

Manufacturer part number:
09062152821
TME Symbol:
09062152821

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
plug
Kind of connector
female
Number of pins
15
Spatial orientation
straight
Maximum current
15A
Electrical mounting
THT
Mechanical mounting
on PCBs
Contact plating
silver plated
Connector variant
low profile
Enclosure material
thermoplastic
Mechanical durability
500 cycles
Flammability rating
UL94V-0
Contact material
copper alloy
Engineering PN
DIN-Power H015FS4,0C1-1
Operating temperature
-55...125°C
Gross weight14.6 g
EAN code5713140012752

WATCH VIDEO

See other products in this category: DIN 41.612, DIN 41.617 connectors HARTING,
*
09062152821
0 in TME stock
Net price for quantities from 1 pcs - 7.73 USDGross price for quantities from 1 pcs - 7.73 USD
Net price for quantities from 100 pcs - 7.18 USDGross price for quantities from 100 pcs - 7.18 USD
Net price for quantities from 260 pcs - 6.96 USDGross price for quantities from 260 pcs - 6.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs