+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

093-1-006-0-F-BS0

Connector: IDC; socket; male; PIN: 6; straight; THT; 2.54mm; 2x3

NEW

Manufacturer: BINDER MPE

Manufacturer part number:
093-1-006-0-F-BS0
TME Symbol:
09310060FBS0

Specification

Manufacturer
BINDER MPE
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
6
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x3
Contact plating
gold-plated
Gross weight2 g
See other products in this category: IDC connectors BINDER MPE,
*
093-1-006-0-F-BS0
0 in TME stock
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 2500 pcs - 0.20 USDGross price for quantities from 2500 pcs - 0.20 USD
Net price for quantities from 5000 pcs - 0.19 USDGross price for quantities from 5000 pcs - 0.19 USD
Net price for quantities from 10000 pcs - 0.18 USDGross price for quantities from 10000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.