+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

093-1-010-0-F-BS0

Connector: IDC; socket; male; data; PIN: 10; THT; straight; 2.54mm

NEW

Manufacturer: BINDER MPE

Manufacturer part number:
093-1-010-0-F-BS0
TME Symbol:
09310100FBS0

Specification

Manufacturer
BINDER MPE
Type of connector
IDC
Connector
socket
Kind of connector
male
Connector family
data
Number of pins
10
Electrical mounting
THT
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x5
Contact plating
gold-plated
Gross weight2 g
See other products in this category: Pin headers BINDER MPE,
*
093-1-010-0-F-BS0
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 200 pcs - 0.21 USDGross price for quantities from 200 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD