+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BEL FUSE | |
Type of fuse | fuse | |
Kind of fuse | ceramic | |
Mounting | holders | |
Current rating | 5A | |
Rated voltage | 600V AC/600V DC | |
Fuse characteristics | quick blow | |
Fuse size | 6.3x32mm | |
Manufacturer series | 0ADAC | |
Breaking capacity | 10kA | |
Fuses application | 3-phase devices, DC/DC modules, industrial power supplies, inverters | |
Resistance | 33mΩ | |
Kind of package | bulk | |
Contact plating | silver plated | |
Operating temperature | -55...105°C | |
Voltage drop | 221mV | |
Quantity in set/package | 1000pcs. | |
Conform to the norm | cURus |