+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BEL FUSE | |
Type of fuse | fuse | |
Kind of fuse | ceramic | |
Mounting | holders | |
Current rating | 0.4A | |
Rated voltage | 1kV AC/1kV DC | |
Fuse characteristics | quick blow | |
Fuse size | 6.3x32mm | |
Manufacturer series | 0ADBC | |
Breaking capacity | 10kA | |
Fuses application | DC/DC modules, industrial power supplies | |
Resistance | 1845mΩ | |
Kind of package | bulk | |
Contact plating | silver plated | |
Voltage drop | 860mV | |
Quantity in set/package | 1000pcs. | |
Conform to the norm | cURus |