+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0FHA0001LXN

Fuse holder; 19mm; 20A; cables; Leads: leads x2; UL94V-0; 32V; 16AWG


Manufacturer: LITTELFUSE

Manufacturer part number:
0FHA0001LXN
TME Symbol:
0FHA0001LXN

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
19mm
Maximum current
20A
Mounting
cables
Leads
leads x2
Flammability rating
UL94V-0
Rated voltage
32V
Wire size
16AWG
Fuse accessories application
automotive fuses
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
0FHA0001LXN
0 in TME stock
Net price for quantities from 200 pcs - 17.23 USDGross price for quantities from 200 pcs - 17.23 USD
Net price for quantities from 1000 pcs - 14.06 USDGross price for quantities from 1000 pcs - 14.06 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.