+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0FHM0003ZXJP

Fuse holder; 10.9mm; 5A; cables; Leads: leads x2; 58V; IP67; 18AWG

Manufacturer: LITTELFUSE

Manufacturer part number:
0FHM0003ZXJP
TME Symbol:
0FHM0003ZXJP

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
10.9mm
Maximum current
5A
Mounting
cables
Leads
leads x2
Rated voltage
58V
IP rating
IP67
Wire size
18AWG
Fuse accessories application
automotive fuses
Gross weight12.85 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
0FHM0003ZXJP
0 in TME stock
Net price for quantities from 1 pcs - 7.13 USDGross price for quantities from 1 pcs - 7.13 USD
Net price for quantities from 100 pcs - 4.41 USDGross price for quantities from 100 pcs - 4.41 USD
Net price for quantities from 200 pcs - 4.11 USDGross price for quantities from 200 pcs - 4.11 USD
Net price for quantities from 500 pcs - 3.75 USDGross price for quantities from 500 pcs - 3.75 USD
Net price for quantities from 1000 pcs - 3.52 USDGross price for quantities from 1000 pcs - 3.52 USD
Net price for quantities from 1500 pcs - 3.40 USDGross price for quantities from 1500 pcs - 3.40 USD
Net price for quantities from 2000 pcs - 3.34 USDGross price for quantities from 2000 pcs - 3.34 USD
Net price for quantities from 2500 pcs - 3.29 USDGross price for quantities from 2500 pcs - 3.29 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs