+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0FLM002.T

Fuse: fuse; ceramic,cylindrical,industrial; 2A; 250VAC; time-lag

Manufacturer: LITTELFUSE

Manufacturer part number:
0FLM002.T
TME Symbol:
0FLM002.T

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
2A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
10.3x38mm
Breaking capacity
10kA
Gross weight6 g
Certificates
See other products in this category: Fuses 10,3x38mm - Time-Lag LITTELFUSE,
*
0FLM002.T
0 in TME stock
Net price for quantities from 10 pcs - 17.19 USDGross price for quantities from 10 pcs - 17.19 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.