+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0FLQ002.T

Fuse: fuse; ceramic,cylindrical,industrial; 2A; 500VAC; time-lag


Manufacturer: LITTELFUSE

Manufacturer part number:
0FLQ002.T
TME Symbol:
0FLQ002.T

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
2A
Rated voltage
500V AC
Fuse characteristics
time-lag
Fuse size
10.3x38mm
Breaking capacity
10kA
Gross weight4.85 g
Certificates
See other products in this category: Fuses 10,3x38mm - Time-Lag LITTELFUSE,
*
0FLQ002.T
15 in TME stock
Net price for quantities from 1 pcs - 33.30 USDGross price for quantities from 1 pcs - 33.30 USD
Net price for quantities from 3 pcs - 24.18 USDGross price for quantities from 3 pcs - 24.18 USD
Net price for quantities from 5 pcs - 23.28 USDGross price for quantities from 5 pcs - 23.28 USD
Net price for quantities from 10 pcs - 22.37 USDGross price for quantities from 10 pcs - 22.37 USD
Net price for quantities from 20 pcs - 21.59 USDGross price for quantities from 20 pcs - 21.59 USD
Net price for quantities from 40 pcs - 20.84 USDGross price for quantities from 40 pcs - 20.84 USD
Net price for quantities from 50 pcs - 20.55 USDGross price for quantities from 50 pcs - 20.55 USD
Net price for quantities from 100 pcs - 19.82 USDGross price for quantities from 100 pcs - 19.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs