+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0FLQ010.T

Fuse: fuse; ceramic,cylindrical,industrial; 10A; 500VAC; time-lag


Manufacturer: LITTELFUSE

Manufacturer part number:
0FLQ010.T
TME Symbol:
0FLQ010.T

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
10A
Rated voltage
500V AC
Fuse characteristics
time-lag
Fuse size
10.3x38mm
Breaking capacity
10kA
Gross weight8.01 g
Certificates
See other products in this category: Fuses 10,3x38mm - Time-Lag LITTELFUSE,
*
0FLQ010.T
0 in TME stock
Net price for quantities from 1 pcs - 32.85 USDGross price for quantities from 1 pcs - 32.85 USD
Net price for quantities from 5 pcs - 27.78 USDGross price for quantities from 5 pcs - 27.78 USD
Net price for quantities from 10 pcs - 25.97 USDGross price for quantities from 10 pcs - 25.97 USD
Net price for quantities from 20 pcs - 24.24 USDGross price for quantities from 20 pcs - 24.24 USD
Net price for quantities from 30 pcs - 23.24 USDGross price for quantities from 30 pcs - 23.24 USD
Net price for quantities from 50 pcs - 21.98 USDGross price for quantities from 50 pcs - 21.98 USD
Net price for quantities from 100 pcs - 20.29 USDGross price for quantities from 100 pcs - 20.29 USD
Net price for quantities from 150 pcs - 19.30 USDGross price for quantities from 150 pcs - 19.30 USD
Net price for quantities from 250 pcs - 18.75 USDGross price for quantities from 250 pcs - 18.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs