+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0KLK020.T

Fuse: fuse; ceramic,cylindrical,industrial; 20A; 600VAC


Manufacturer: LITTELFUSE

Manufacturer part number:
0KLK020.T
TME Symbol:
0KLK020.T

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
20A
Rated voltage
600V AC
Fuse characteristics
quick blow
Fuse size
10.3x38mm
Breaking capacity
100kA
Gross weight7.622 g
Certificates
See other products in this category: Fuses 10,3x38mm - Fast LITTELFUSE,
*
0KLK020.T
53 in TME stock
Net price for quantities from 1 pcs - 19.42 USDGross price for quantities from 1 pcs - 19.42 USD
Net price for quantities from 5 pcs - 17.36 USDGross price for quantities from 5 pcs - 17.36 USD
Net price for quantities from 10 pcs - 16.38 USDGross price for quantities from 10 pcs - 16.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcs