+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0ZCF0300FF2C

Fuse: PTC polymer; 3A; Imax: 100A; SMD; 0ZCF; 2920

NEW

Manufacturer: BEL FUSE

Manufacturer part number:
0ZCF0300FF2C
TME Symbol:
0ZCF0300FF2C

Specification

Manufacturer
BEL FUSE
Type of fuse
PTC polymer
Current rating
3A
Maximum current
100A
Switched current
5.2A
Max. voltage
6V DC
Mounting
SMD
Manufacturer series
0ZCF
Power
1.5W
Min. resistance
10mΩ
Max resistance
48mΩ
Case - inch
2920
Case - mm
7450
Fuses application
automotive applications
Operating temperature
-40...85°C
Gross weight5 g
Certificates
See other products in this category: SMD Polymer Fuses BEL FUSE,
See other products from this series.:
*
0ZCF0300FF2C
0 in TME stock
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.