+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0ZCG0035FF2C

Fuse: PTC polymer; SMD; 350mA; Imax: 40A; 0ZCG; 1812

NEW

Manufacturer: BEL FUSE

Manufacturer part number:
0ZCG0035FF2C
TME Symbol:
0ZCG0035FF2C

Specification

Manufacturer
BEL FUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.35A
Maximum current
40A
Switched current
700mA
Max. voltage
16V DC
Manufacturer series
0ZCG
Power
0.8W
Min. resistance
320mΩ
Max resistance
1.5Ω
Case - inch
1812
Case - mm
4532
Fuses application
automotive applications
Operating temperature
-40...85°C
Gross weight5 g
Certificates
See other products in this category: SMD Polymer Fuses BEL FUSE,
See other products from this series.:
*
0ZCG0035FF2C
0 in TME stock
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 4000 pcs - 0.08 USDGross price for quantities from 4000 pcs - 0.08 USD
Net price for quantities from 6000 pcs - 0.08 USDGross price for quantities from 6000 pcs - 0.08 USD
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.08 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.