+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0ZCG0200AF2B

Fuse: PTC polymer; SMD; 2A; Imax: 100A; 0ZCG; 1812

NEW

Manufacturer: BEL FUSE

Manufacturer part number:
0ZCG0200AF2B
TME Symbol:
0ZCG0200AF2B

Specification

Manufacturer
BEL FUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
2A
Maximum current
100A
Switched current
3.5A
Max. voltage
16V DC
Manufacturer series
0ZCG
Power
1W
Min. resistance
20mΩ
Max resistance
85mΩ
Case - inch
1812
Case - mm
4532
Fuses application
automotive applications
Operating temperature
-40...85°C
Gross weight0.064 g
Certificates
See other products in this category: SMD Polymer Fuses BEL FUSE,
See other products from this series.:
*
0ZCG0200AF2B
1500 in TME stock
Net price for quantities from 1500 pcs - 0.16 USDGross price for quantities from 1500 pcs - 0.16 USD
Net price for quantities from 3000 pcs - 0.15 USDGross price for quantities from 3000 pcs - 0.15 USD
Net price for quantities from 4500 pcs - 0.15 USDGross price for quantities from 4500 pcs - 0.15 USD
Net price for quantities from 7500 pcs - 0.14 USDGross price for quantities from 7500 pcs - 0.14 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Packaging method by the manufacturerReel = 1 500 pcs