+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0ZCJ0200FF2C

Fuse: PTC polymer; 2A; Imax: 100A; SMD; 0ZCJ; 1206

Manufacturer: BEL FUSE

Manufacturer part number:
0ZCJ0200FF2C
TME Symbol:
0ZCJ0200FF2C

Specification

Manufacturer
BEL FUSE
Type of fuse
PTC polymer
Current rating
2A
Maximum current
100A
Switched current
3.5A
Max. voltage
6V
Mounting
SMD
Manufacturer series
0ZCJ
Power
0.8W
Min. resistance
18mΩ
Max resistance
80mΩ
Case - inch
1206
Operating temperature
-40...85°C
Gross weight0.037 g
Certificates
See other products in this category: SMD Polymer Fuses BEL FUSE,
See other products from this series.:
*
0ZCJ0200FF2C
0 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.31 USDGross price for quantities from 50 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 200 pcs - 0.26 USDGross price for quantities from 200 pcs - 0.26 USD
Net price for quantities from 250 pcs - 0.25 USDGross price for quantities from 250 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 2000 pcs - 0.20 USDGross price for quantities from 2000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs