+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0ZCK0010AF2G

Fuse: PTC polymer; SMD; 100mA; Imax: 100A; 0ZCK; 0805

NEW

Manufacturer: BEL FUSE

Manufacturer part number:
0ZCK0010AF2G
TME Symbol:
0ZCK0010AF2G

Specification

Manufacturer
BEL FUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.1A
Maximum current
100A
Switched current
0.3A
Max. voltage
24V DC
Manufacturer series
0ZCK
Power
0.5W
Min. resistance
0.7Ω
Max resistance
Case - inch
0805
Case - mm
2012
Fuses application
automotive applications
Operating temperature
-40...85°C
Gross weight5 g
Certificates
See other products in this category: SMD Polymer Fuses BEL FUSE,
See other products from this series.:
*
0ZCK0010AF2G
0 in TME stock
Net price for quantities from 4000 pcs - 0.13 USDGross price for quantities from 4000 pcs - 0.13 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.