+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0ZCK0075FF2E

Fuse: PTC polymer; 0.75A; Imax: 40A; SMD; 0ZCK; 0805

Manufacturer: BEL FUSE

Manufacturer part number:
0ZCK0075FF2E
TME Symbol:
0ZCK0075FF2E

Specification

Manufacturer
BEL FUSE
Type of fuse
PTC polymer
Current rating
0.75A
Maximum current
40A
Switched current
1.5A
Max. voltage
6V
Mounting
SMD
Manufacturer series
0ZCK
Power
0.6W
Min. resistance
90mΩ
Max resistance
0.35Ω
Case - inch
0805
Operating temperature
-40...85°C
Gross weight0.015 g
Certificates
See other products in this category: SMD Polymer Fuses BEL FUSE,
See other products from this series.:
*
0ZCK0075FF2E
572 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 3000 pcs - 0.12 USDGross price for quantities from 3000 pcs - 0.12 USD
Net price for quantities from 6000 pcs - 0.11 USDGross price for quantities from 6000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs