+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0ZCM0010FF2G

Fuse: PTC polymer; SMD; 100mA; Imax: 40A; 0ZCM; 0603


Manufacturer: BEL FUSE

Manufacturer part number:
0ZCM0010FF2G
TME Symbol:
0ZCM0010FF2G

Specification

Manufacturer
BEL FUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.1A
Maximum current
40A
Switched current
0.25A
Max. voltage
15V
Manufacturer series
0ZCM
Power
0.5W
Min. resistance
900mΩ
Max resistance
Case - inch
0603
Operating temperature
-40...85°C
Gross weight0.013 g
Certificates
See other products in this category: SMD Polymer Fuses BEL FUSE,
See other products from this series.:
*
0ZCM0010FF2G
8582 in TME stock
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.16 USDGross price for quantities from 25 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 250 pcs - 0.12 USDGross price for quantities from 250 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 4000 pcs - 0.08 USDGross price for quantities from 4000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs