+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0ZCN0030FF2C

Fuse: PTC polymer; SMD; 300mA; Imax: 100A; 0ZCN; 2016

NEW

Manufacturer: BEL FUSE

Manufacturer part number:
0ZCN0030FF2C
TME Symbol:
0ZCN0030FF2C

Specification

Manufacturer
BEL FUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.3A
Maximum current
100A
Switched current
0.6A
Max. voltage
60V DC
Manufacturer series
0ZCN
Power
1.4W
Min. resistance
500mΩ
Max resistance
2.3Ω
Case - inch
2016
Operating temperature
-40...85°C
Gross weight5 g
Certificates
See other products in this category: SMD Polymer Fuses BEL FUSE,
See other products from this series.:
*
0ZCN0030FF2C
0 in TME stock
Net price for quantities from 2000 pcs - 0.29 USDGross price for quantities from 2000 pcs - 0.29 USD
Net price for quantities from 4000 pcs - 0.28 USDGross price for quantities from 4000 pcs - 0.28 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.