+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0ZRB0090FF1C

Fuse: PTC polymer; THT; 900mA; Imax: 40A; 0ZRB

NEW

Manufacturer: BEL FUSE

Manufacturer part number:
0ZRB0090FF1C
TME Symbol:
0ZRB0090FF1C

Specification

Manufacturer
BEL FUSE
Type of fuse
PTC polymer
Mounting
THT
Current rating
0.9A
Maximum current
40A
Switched current
1.8A
Max. voltage
30V DC
Manufacturer series
0ZRB
Power
0.6W
Min. resistance
70mΩ
Max resistance
220mΩ
Fuses application
automotive applications
Operating temperature
-40...85°C
Gross weight5 g
Certificates
See other products in this category: THT Polymer Fuses BEL FUSE,
See other products from this series.:
*
0ZRB0090FF1C
0 in TME stock
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.16 USD
Net price for quantities from 4000 pcs - 0.15 USDGross price for quantities from 4000 pcs - 0.15 USD
Net price for quantities from 6000 pcs - 0.15 USDGross price for quantities from 6000 pcs - 0.15 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.