+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0ZRB0400FF1A

Fuse: PTC polymer; THT; 4A


Manufacturer: BEL FUSE

Manufacturer part number:
0ZRB0400FF1A
TME Symbol:
0ZRB0400FF1A

Specification

Manufacturer
BEL FUSE
Type of fuse
PTC polymer
Mounting
THT
Current rating
4A
Switched current
8A
Max. voltage
30V DC
Min. resistance
10mΩ
Max resistance
35mΩ
Operating temperature
-40...85°C
Gross weight0.1 g
Certificates
See other products in this category: THT Polymer Fuses BEL FUSE,
*
0ZRB0400FF1A
0 in TME stock
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 2000 pcs - 0.23 USDGross price for quantities from 2000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.