+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BEL FUSE | |
Type of fuse | PTC polymer | |
Mounting | THT | |
Current rating | 0.4A | |
Maximum current | 40A | |
Switched current | 800mA | |
Max. voltage | 90V DC | |
Manufacturer series | 0ZRC | |
Power | 560mW | |
Min. resistance | 550mΩ | |
Max resistance | 1.29Ω | |
Operating temperature | -40...85°C |