+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0ZRE0040FF2B

Fuse: PTC polymer; THT; 400mA; Imax: 7A; 0ZRE

NEW

Manufacturer: BEL FUSE

Manufacturer part number:
0ZRE0040FF2B
TME Symbol:
0ZRE0040FF2B

Specification

Manufacturer
BEL FUSE
Type of fuse
PTC polymer
Mounting
THT
Current rating
0.4A
Maximum current
7A
Switched current
0.9A
Max. voltage
240V DC
Manufacturer series
0ZRE
Min. resistance
0.6Ω
Max resistance
1.9Ω
Operating temperature
-40...85°C
Gross weight5 g
Certificates
See other products in this category: THT Polymer Fuses BEL FUSE,
See other products from this series.:
*
0ZRE0040FF2B
0 in TME stock
Net price for quantities from 1500 pcs - 0.40 USDGross price for quantities from 1500 pcs - 0.40 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.